
XC5B-6431-0A | |
|---|---|
DigiKey Part Number | Z6567-ND |
Manufacturer | |
Manufacturer Product Number | XC5B-6431-0A |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 64 | |
Number of Positions Loaded | All | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Style | B | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Operating Temperature | -55°C ~ 125°C | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Polybutylene Terephthalate (PBT), Glass Filled | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱407.32000 | ₱407.32 |
| 10 | ₱346.16400 | ₱3,461.64 |
| 30 | ₱320.31933 | ₱9,609.58 |
| 60 | ₱305.01517 | ₱18,300.91 |
| 120 | ₱290.45517 | ₱34,854.62 |
| 270 | ₱274.30937 | ₱74,063.53 |
| 510 | ₱262.27806 | ₱133,761.81 |
| 1,020 | ₱249.77022 | ₱254,765.62 |
| 2,520 | ₱234.34863 | ₱590,558.55 |

