
XM2S-0912 | |
|---|---|
DigiKey Part Number | XM2S-0912-ND |
Manufacturer | |
Manufacturer Product Number | XM2S-0912 |
Description | CONN BACKSHELL 9POS 180DEG SHLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | XM2S-0912 Models |
Category | Cable Exit 180° |
Manufacturer Omron Electronics Inc-EMC Div | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Bulk | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Nickel |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware |
Number of Positions 9 | Features Mating Screws M3 |
Compatible Shell Size E | Color Silver |
Compatible D-Sub Size 9pos and HD15pos | Base Product Number |
Cable Type Round |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8655MH0902BLF | Amphenol CS (FCI) | 143 | 8655MH0902BLF-ND | ₱124.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱877.77000 | ₱877.77 |
| 10 | ₱745.98300 | ₱7,459.83 |
| 25 | ₱699.23600 | ₱17,480.90 |
| 50 | ₱665.86420 | ₱33,293.21 |
| 100 | ₱634.08840 | ₱63,408.84 |
| 250 | ₱594.42096 | ₱148,605.24 |
| 500 | ₱566.07634 | ₱283,038.17 |
| 1,000 | ₱539.09424 | ₱539,094.24 |

