Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
5-TSOP Top View
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP115ASN330T2G

DigiKey Part Number
NCP115ASN330T2GOSTR-ND - Tape & Reel (TR)
NCP115ASN330T2GOSCT-ND - Cut Tape (CT)
NCP115ASN330T2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP115ASN330T2G
Description
IC REG LINEAR 3.3V 300MA 5-TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-TSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP115ASN330T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.28V @ 300mA
Current - Output
Current - Quiescent (Iq)
95 µA
PSRR
70dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
5-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,786
Factory Stock: 42,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱5.30000₱53.00
25₱4.64480₱116.12
100₱3.91240₱391.24
250₱3.57060₱892.65
500₱3.36220₱1,681.10
1,000₱3.19188₱3,191.88
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.98068₱8,942.04
6,000₱2.87746₱17,264.76
9,000₱2.82578₱25,432.02
15,000₱2.76844₱41,526.60
21,000₱2.73496₱57,434.16
30,000₱2.70276₱81,082.80
75,000₱2.63340₱197,505.00
150,000₱2.59160₱388,740.00
Manufacturers Standard Package