



ED3001/2-KD | |
|---|---|
DigiKey Part Number | ED2259-ND |
Manufacturer | |
Manufacturer Product Number | ED3001/2-KD |
Description | TERM BLOCK 2POS 45DEG 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 2 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | 45° (135°) Angle with Board | |
Current | 16 A | |
Voltage | 300 V | |
Wire Gauge | 14-28 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Leg Spring, Push-In Spring | |
Features | Interlocking (Side), Lever Actuated | |
Color | Gray, Slate | |
Operating Temperature | -30°C ~ 105°C | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | Copper | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.07000 | ₱97.07 |
| 10 | ₱70.09000 | ₱700.90 |
| 25 | ₱61.02680 | ₱1,525.67 |
| 50 | ₱55.15520 | ₱2,757.76 |
| 200 | ₱46.02320 | ₱9,204.64 |
| 400 | ₱42.64525 | ₱17,058.10 |
| 600 | ₱40.98528 | ₱24,591.17 |
| 1,000 | ₱39.18569 | ₱39,185.69 |
| 5,000 | ₱35.21299 | ₱176,064.95 |

