Direct

EDSTL130/17 | |
|---|---|
DigiKey Part Number | ED1682-17-ND |
Manufacturer | |
Manufacturer Product Number | EDSTL130/17 |
Description | TERM BLOCK HDR 17POS 5MM |
Customer Reference | |
Detailed Description | 17 Position Terminal Block Header, Male Pins, Unshrouded 0.197" (5.00mm) Vertical Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Header, Male Pins, Unshrouded | |
Number of Positions | 17 | |
Positions Per Level | 17 | |
Number of Levels | 1 | |
Pitch | 0.197" (5.00mm) | |
Header Orientation | Vertical | |
Plug Wire Entry | - | |
Termination Style | Solder | |
Mounting Type | Through Hole | |
Current - IEC | - | |
Current - UL | 10 A | |
Voltage - UL | 300 V | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Color | Black | |
Operating Temperature | -30°C ~ 105°C | |
Contact Mating Finish | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Screw Size | - | |
Torque - Screw | - | |
Wire Strip Length | - | |
Contact Material | Copper Zinc Alloy | |
Housing Material | Polyamide (PA), Nylon | |
Contact Tail Length | 0.138" (3.50mm) | |
Insulation Height | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱176.27000 | ₱176.27 |
| 25 | ₱140.58560 | ₱3,514.64 |
| 100 | ₱127.47870 | ₱12,747.87 |
| 500 | ₱113.79290 | ₱56,896.45 |
| 1,000 | ₱108.36314 | ₱108,363.14 |
| 5,000 | ₱96.74112 | ₱483,705.60 |


