1N4006 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 3,682
Unit Price: ₱9.53000
Datasheet

Direct


onsemi
In Stock: 29,591
Unit Price: ₱10.12000
Datasheet

Similar


onsemi
In Stock: 1,694
Unit Price: ₱29.78000
Datasheet

Similar


onsemi
In Stock: 282
Unit Price: ₱17.87000
Datasheet

Similar


onsemi
In Stock: 10,145
Unit Price: ₱16.08000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 14,023
Unit Price: ₱25.01000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱16.44288
Datasheet

Similar


Diotec Semiconductor
In Stock: 4,540
Unit Price: ₱7.15000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 35,424
Unit Price: ₱11.31000
Datasheet

Similar


Diodes Incorporated
In Stock: 7,785
Unit Price: ₱13.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 52,677
Unit Price: ₱9.53000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.80457
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: ₱1.80457
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: ₱29.78000
Datasheet
Diode 800 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 800 V 1A Through Hole DO-41
DO-41

1N4006

DigiKey Part Number
1N4006FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4006
Description
DIODE STANDARD 800V 1A DO41
Customer Reference
Detailed Description
Diode 800 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types