
1N5251BTR | |
|---|---|
DigiKey Part Number | 1N5251BTRFSTR-ND - Tape & Reel (TR) 1N5251BTRFSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5251BTR |
Description | DIODE ZENER 22V 500MW DO35 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 29 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱6.55000 | ₱6.55 |
| 10 | ₱5.41900 | ₱54.19 |
| 100 | ₱2.32250 | ₱232.25 |
| 500 | ₱2.08426 | ₱1,042.13 |
| 1,000 | ₱1.54830 | ₱1,548.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.31010 | ₱6,550.50 |
| 10,000 | ₱1.01235 | ₱10,123.50 |
| 15,000 | ₱0.94621 | ₱14,193.15 |
| 25,000 | ₱0.88024 | ₱22,006.00 |

