
1N5370BRLG | |
|---|---|
DigiKey Part Number | 1N5370BRLGOSTR-ND - Tape & Reel (TR) 1N5370BRLGOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5370BRLG |
Description | DIODE ZENER 56V 5W AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 56 V 5 W ±5% Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 1N5370BRLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 35 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 42.6 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | Axial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱16.67000 | ₱16.67 |
| 10 | ₱12.86300 | ₱128.63 |
| 100 | ₱10.42130 | ₱1,042.13 |
| 500 | ₱9.53038 | ₱4,765.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱9.40890 | ₱37,635.60 |
| 8,000 | ₱9.22072 | ₱73,765.76 |
| 12,000 | ₱7.78616 | ₱93,433.92 |


