1N6274AG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,401
Unit Price: ₱39.90000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3,062
Unit Price: ₱25.61000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207

Similar


Comchip Technology
In Stock: 0
Unit Price: ₱22.83207
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: ₱52.40000
Datasheet
18.2V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6274AG

DigiKey Part Number
1N6274AGOS-ND
Manufacturer
Manufacturer Product Number
1N6274AG
Description
TVS DIODE 11.1VWM 18.2VC AXIAL
Customer Reference
Detailed Description
18.2V Clamp Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AD, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes