Supervisor Open Drain or Open Collector 4 Channel 20-TQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16008TP+

DigiKey Part Number
MAX16008TP+-ND
Manufacturer
Manufacturer Product Number
MAX16008TP+
Description
IC SUPERVISOR 4 CHANNEL 20TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX16008TP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
4
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
<1ms Minimum
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Factory Stock: 450
Check for Additional Incoming Stock
All prices are in PHP
Tube
QuantityUnit PriceExt Price
1₱1,040.34000₱1,040.34
10₱826.55400₱8,265.54
75₱724.87440₱54,365.58
150₱701.23700₱105,185.55
300₱681.78200₱204,534.60
525₱668.61720₱351,024.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.