2SA1774G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 95,742
Unit Price: ₱10.12000
Datasheet

Similar


Diodes Incorporated
In Stock: 2,990
Unit Price: ₱23.82000
Datasheet

Similar


Diodes Incorporated
In Stock: 1,845
Unit Price: ₱20.25000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 670
Unit Price: ₱19.06000
Datasheet

Similar


Rohm Semiconductor
In Stock: 26,659
Unit Price: ₱17.27000
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: ₱8.89677
Datasheet
Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1774G

DigiKey Part Number
2SA1774GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SA1774G
Description
TRANS PNP 50V 0.1A SC75 SOT416
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 150 mW Surface Mount SC-75, SOT-416
Datasheet
 Datasheet
EDA/CAD Models
2SA1774G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
500nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 1mA, 6V
Power - Max
150 mW
Frequency - Transition
140MHz
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75, SOT-416
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes