Similar
Similar
Similar
Similar
Similar

2SB1302S-TD-E | |
|---|---|
DigiKey Part Number | 2SB1302S-TD-EOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SB1302S-TD-E |
Description | TRANS PNP 20V 5A PCP |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 5 A 320MHz 1.3 W Surface Mount PCP |
Datasheet | Datasheet |
EDA/CAD Models | 2SB1302S-TD-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 60mA, 3A | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 500mA, 2V | |
Power - Max | 1.3 W | |
Frequency - Transition | 320MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PCP | |
Base Product Number |




