Bipolar (BJT) Transistor NPN 60 V 5 A 100MHz 2 W Through Hole TO-220ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC3746S

DigiKey Part Number
2156-2SC3746S-ND
Manufacturer
Manufacturer Product Number
2SC3746S
Description
TRANS NPN 60V 5A TO-220ML
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 5 A 100MHz 2 W Through Hole TO-220ML
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
100µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
140 @ 1A, 2V
Packaging
Bulk
Power - Max
2 W
Part Status
Active
Frequency - Transition
100MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
5 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
60 V
Package / Case
TO-220-3 Full Pack
Vce Saturation (Max) @ Ib, Ic
400mV @ 125mA, 2.5A
Supplier Device Package
TO-220ML
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,080
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:34080
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
478₱37.51651₱17,932.89