MFR Recommended

2SC5227A-4-TB-E | |
|---|---|
DigiKey Part Number | 2SC5227A-4-TB-EOSTR-ND - Tape & Reel (TR) 2SC5227A-4-TB-EOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2SC5227A-4-TB-E |
Description | RF TRANS NPN 10V 7GHZ 3-CP |
Customer Reference | |
Detailed Description | RF Transistor NPN 10V 70mA 7GHz 200mW Surface Mount 3-CP |
Datasheet | Datasheet |
EDA/CAD Models | 2SC5227A-4-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 10V | |
Frequency - Transition | 7GHz | |
Noise Figure (dB Typ @ f) | 1dB @ 1GHz | |
Gain | 12dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 90 @ 20mA, 5V | |
Current - Collector (Ic) (Max) | 70mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |


