


4N38SR2M | |
|---|---|
DigiKey Part Number | 4N38SR2MTR-ND - Tape & Reel (TR) 4N38SR2MCT-ND - Cut Tape (CT) 4N38SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4N38SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 4N38SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 5µs, 5µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 80V | |
Current - Output / Channel | 100mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 80 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱39.90000 | ₱39.90 |
| 10 | ₱27.75000 | ₱277.50 |
| 100 | ₱20.13390 | ₱2,013.39 |
| 500 | ₱16.73116 | ₱8,365.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱15.61401 | ₱15,614.01 |
| 2,000 | ₱14.66449 | ₱29,328.98 |
| 3,000 | ₱14.17707 | ₱42,531.21 |
| 5,000 | ₱13.62647 | ₱68,132.35 |
| 7,000 | ₱13.29871 | ₱93,090.97 |
| 10,000 | ₱12.97904 | ₱129,790.40 |
| 25,000 | ₱12.27306 | ₱306,826.50 |
| 50,000 | ₱11.83372 | ₱591,686.00 |

