
74AC00MTCX | |
|---|---|
DigiKey Part Number | 74AC00MTCXTR-ND - Tape & Reel (TR) 74AC00MTCXCT-ND - Cut Tape (CT) 74AC00MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC00MTCX |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC00MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.9V ~ 1.65V | |
Input Logic Level - High | 2.1V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 8ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱19.06000 | ₱19.06 |
| 10 | ₱13.28000 | ₱132.80 |
| 25 | ₱11.79080 | ₱294.77 |
| 100 | ₱10.15330 | ₱1,015.33 |
| 250 | ₱9.37080 | ₱2,342.70 |
| 500 | ₱8.89916 | ₱4,449.58 |
| 1,000 | ₱8.51089 | ₱8,510.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱8.10094 | ₱20,252.35 |
| 5,000 | ₱7.85381 | ₱39,269.05 |
| 7,500 | ₱7.73007 | ₱57,975.53 |
| 12,500 | ₱7.59305 | ₱94,913.12 |
| 17,500 | ₱7.51290 | ₱131,475.75 |
| 25,000 | ₱7.43584 | ₱185,896.00 |
| 62,500 | ₱7.26995 | ₱454,371.88 |

