74AC241SJ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 22,982
Unit Price: ₱84.56000
Datasheet

Similar


Texas Instruments
In Stock: 22,197
Unit Price: ₱50.02000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 11,124
Unit Price: ₱32.75251
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13,591
Unit Price: ₱69.08000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 200,745
Unit Price: ₱73.25000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC241SJ

DigiKey Part Number
74AC241SJ-ND
Manufacturer
Manufacturer Product Number
74AC241SJ
Description
IC BUFFER NON-INVERT 6V 20-SOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74AC241SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes