74AC574SJX is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 5,814
Unit Price: ₱64.31000
Datasheet

Similar


Texas Instruments
In Stock: 1,780
Unit Price: ₱60.74000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,907
Unit Price: ₱12.50550
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 1,303
Unit Price: ₱69.08000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 6,152
Unit Price: ₱70.86448
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC574SJX

DigiKey Part Number
74AC574SJX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AC574SJX
Description
IC FF D-TYPE SINGLE 8BIT 20-SOP
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.209", 5.30mm Width)
Datasheet
 Datasheet
EDA/CAD Models
74AC574SJX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Tri-State, Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
153 MHz
Max Propagation Delay @ V, Max CL
9.5ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
24mA, 24mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
40 µA
Input Capacitance
4.5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOP
Package / Case
20-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes