D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
20-TSSOP Pkg

74LVT573MTCX

DigiKey Part Number
74LVT573MTCXTR-ND - Tape & Reel (TR)
74LVT573MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74LVT573MTCX
Description
IC D-TYPE TRANSP 8:8 20-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 1 Channel 8:8 IC Tri-State 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVT573MTCX Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
1
Mfr
Delay Time - Propagation
4.4ns
Series
Current - Output High, Low
32mA, 64mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
2.7V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT573PW,118Nexperia USA Inc.1121727-6006-1-ND₱29.78000Similar
SN74LVT573PWRTexas Instruments0SN74LVT573PWR-ND₱100.78600Similar
SN74LVTH573DBRTexas Instruments127,475296-8733-1-ND₱54.19000Similar
SN74LVTH573IPWREPTexas Instruments0296-22397-2-ND₱133.70881Similar
SN74LVTH573PWRochester Electronics, LLC5,4842156-SN74LVTH573PW-ND₱66.70000Similar
In-Stock: 2,283
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱111.36000₱111.36
10₱82.11900₱821.19
25₱74.74720₱1,868.68
100₱66.64840₱6,664.84
250₱62.78000₱15,695.00
500₱60.44802₱30,224.01
1,000₱58.52991₱58,529.91