74LVTH162245MEA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 9,095
Unit Price: ₱103.02000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: ₱53.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: ₱90.52000
Datasheet

Similar


Texas Instruments
In Stock: 2,371
Unit Price: ₱242.37000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱307.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱345.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,200
Unit Price: ₱313.23000
Datasheet

Similar


Texas Instruments
In Stock: 10,411
Unit Price: ₱82.77000
Datasheet

Similar


Texas Instruments
In Stock: 5,550
Unit Price: ₱222.12148
Datasheet

Similar


Texas Instruments
In Stock: 77,780
Unit Price: ₱107.19000
Datasheet

Similar


Texas Instruments
In Stock: 1,704
Unit Price: ₱121.48000
Datasheet

Similar


Texas Instruments
In Stock: 891
Unit Price: ₱108.98000
Datasheet

Similar


Texas Instruments
In Stock: 6,890
Unit Price: ₱108.98000
Datasheet

Similar


Texas Instruments
In Stock: 565
Unit Price: ₱151.85000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH162245MEA

DigiKey Part Number
74LVTH162245MEA-ND
Manufacturer
Manufacturer Product Number
74LVTH162245MEA
Description
IC TXRX NON-INVERT 3.6V 48-SSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH162245MEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes