
74LVTH162245G | |
|---|---|
DigiKey Part Number | 74LVTH162245G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVTH162245G |
Description | IC TXRX NON-INVERT 3.6V 54-FBGA |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 54-FBGA (5.5x8) |
Datasheet | Datasheet |
EDA/CAD Models | 74LVTH162245G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 12mA, 12mA; 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 54-LFBGA | |
Supplier Device Package | 54-FBGA (5.5x8) | |
Base Product Number |

