74LVTH162245MTD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱122.07000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: ₱124.87000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: ₱82.94000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: ₱141.64000
Datasheet

Similar


Texas Instruments
In Stock: 2,371
Unit Price: ₱379.27000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱480.84000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱540.48000
Datasheet

Similar


Texas Instruments
In Stock: 1,200
Unit Price: ₱490.16000
Datasheet

Similar


Texas Instruments
In Stock: 10,411
Unit Price: ₱129.53000
Datasheet

Similar


Texas Instruments
In Stock: 5,550
Unit Price: ₱347.58383
Datasheet

Similar


Texas Instruments
In Stock: 77,780
Unit Price: ₱167.73000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,245
Unit Price: ₱218.99000
Datasheet

Similar


Texas Instruments
In Stock: 1,704
Unit Price: ₱190.10000
Datasheet

Similar


Texas Instruments
In Stock: 891
Unit Price: ₱170.53000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH162245MTD

DigiKey Part Number
74LVTH162245MTD-ND
Manufacturer
Manufacturer Product Number
74LVTH162245MTD
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH162245MTD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types