74LVTH162245MTX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: ₱78.01000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 483
Unit Price: ₱79.80000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 50
Unit Price: ₱53.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3
Unit Price: ₱90.52000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱307.28000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱345.39000
Datasheet

Similar


Texas Instruments
In Stock: 1,200
Unit Price: ₱313.23000
Datasheet

Similar


Texas Instruments
In Stock: 10,411
Unit Price: ₱82.77000
Datasheet

Similar


Texas Instruments
In Stock: 5,550
Unit Price: ₱222.12148
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7,245
Unit Price: ₱139.94000
Datasheet

Similar


Texas Instruments
In Stock: 1,704
Unit Price: ₱121.48000
Datasheet

Similar


Texas Instruments
In Stock: 891
Unit Price: ₱108.98000
Datasheet

Similar


Texas Instruments
In Stock: 6,890
Unit Price: ₱108.98000
Datasheet

Similar


Texas Instruments
In Stock: 565
Unit Price: ₱151.85000
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVTH162245MTX

DigiKey Part Number
74LVTH162245MTXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVTH162245MTX
Description
IC TXRX NON-INVERT 3.6V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVTH162245MTX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
12mA, 12mA; 32mA, 64mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types