Similar
Similar
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74VCX162373MTDX | |
|---|---|
DigiKey Part Number | 74VCX162373MTDXTR-ND - Tape & Reel (TR) 74VCX162373MTDXCT-ND - Cut Tape (CT) 74VCX162373MTDXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VCX162373MTDX |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VCX162373MTDX Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 1ns |
Series | Current - Output High, Low 12mA, 12mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.4V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74ALVCH162373PAG | Renesas Electronics Corporation | 552 | 800-1552-5-ND | ₱107.19000 | Similar |
| SN74ALVCH162373DL | Rochester Electronics, LLC | 13,224 | 2156-SN74ALVCH162373DL-ND | ₱100.04000 | Similar |
| SN74ALVCH162373GR | Texas Instruments | 989 | 296-18538-1-ND | ₱100.04000 | Similar |
| SN74ALVCH162373LR | Texas Instruments | 1,352 | 296-18540-1-ND | ₱98.85000 | Similar |
| SN74ALVCH16373DGGR | Texas Instruments | 19,015 | 296-5224-1-ND | ₱136.97000 | Similar |





