74VCXH245MNR2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 46
Unit Price: ₱63.72000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VCXH245MNR2G

DigiKey Part Number
74VCXH245MNR2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74VCXH245MNR2G
Description
IC TXRX NON-INVERT 3.6V 20-QFN
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-QFN (2.5x4.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-QFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes