Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHC240MTCX

DigiKey Part Number
74VHC240MTCXTR-ND - Tape & Reel (TR)
74VHC240MTCXCT-ND - Cut Tape (CT)
74VHC240MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74VHC240MTCX
Description
IC BUFFER INVERT 5.5V 20-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74VHC240MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Inverting
Number of Elements
2
Number of Bits per Element
4
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,066
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱46.45000₱46.45
10₱33.34800₱333.48
25₱29.96560₱749.14
100₱26.28540₱2,628.54
250₱24.52268₱6,130.67
500₱23.46150₱11,730.75
1,000₱23.23343₱23,233.43
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱21.66548₱54,163.70
5,000₱21.10952₱105,547.60
7,500₱20.83115₱156,233.62
12,500₱20.52255₱256,531.88
17,500₱20.34231₱355,990.43
25,000₱20.16889₱504,222.25
Manufacturers Standard Package