74VHCT08ASJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 103,744
Unit Price: ₱51.81000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8,206
Unit Price: ₱17.87000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 19,404
Unit Price: ₱58.95000
Datasheet

Similar


Texas Instruments
In Stock: 4,505
Unit Price: ₱25.61000
Datasheet

Similar


Texas Instruments
In Stock: 346
Unit Price: ₱108.97652
Datasheet

Similar


Texas Instruments
In Stock: 4,203
Unit Price: ₱29.78000
Datasheet
AND Gate IC 4 Channel 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74VHCT08ASJ

DigiKey Part Number
74VHCT08ASJ-ND
Manufacturer
Manufacturer Product Number
74VHCT08ASJ
Description
IC GATE AND 4CH 2-INP 14SOP
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-SOP
Datasheet
 Datasheet
EDA/CAD Models
74VHCT08ASJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
8mA, 8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOP
Package / Case
14-SOIC (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes