
ACE1001MT8X | |
|---|---|
DigiKey Part Number | ACE1001MT8X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACE1001MT8X |
Description | IC MCU 8BIT 1KB EEPROM 8TSSOP |
Customer Reference | |
Detailed Description | ACE1001 ACEX® 10xx Microcontroller IC 8-Bit 4MHz 1KB (1K x 8) EEPROM 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ACE1001MT8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ACE1001 | |
Core Size | 8-Bit | |
Speed | 4MHz | |
Connectivity | - | |
Peripherals | Brown-out Detect/Reset, LVD, POR, PWM, WDT | |
Number of I/O | 6 | |
Program Memory Size | ||
Program Memory Type | EEPROM | |
EEPROM Size | 64 x 8 | |
RAM Size | 64 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.2V ~ 5.5V | |
Data Converters | - | |
Oscillator Type | Internal | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |

