ADP3110AKRZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,975
Unit Price: ₱26.80000
Datasheet
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP3110AKRZ

DigiKey Part Number
ADP3110AKRZ-ND
Manufacturer
Manufacturer Product Number
ADP3110AKRZ
Description
IC GATE DRVR HALF-BRIDGE 8SOIC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADP3110AKRZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Synchronous
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.6V ~ 13.2V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
-
Input Type
Inverting, Non-Inverting
High Side Voltage - Max (Bootstrap)
35 V
Rise / Fall Time (Typ)
20ns, 11ns
Operating Temperature
0°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types