Similar

ADP3120AJCPZ-RL | |
|---|---|
DigiKey Part Number | ADP3120AJCPZ-RLTR-ND - Tape & Reel (TR) ADP3120AJCPZ-RLCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ADP3120AJCPZ-RL |
Description | IC GATE DRVR HALF-BRIDGE 8DFN |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting, Non-Inverting 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADP3120AJCPZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Synchronous | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.6V ~ 13.2V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | - | |
Input Type | Inverting, Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 35 V | |
Rise / Fall Time (Typ) | 20ns, 11ns | |
Operating Temperature | -20°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |




