1/1 Transceiver Half LINbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMIS30600LINI1G

DigiKey Part Number
766-1013-ND
Manufacturer
Manufacturer Product Number
AMIS30600LINI1G
Description
IC TRANSCEIVER HALF 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half LINbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AMIS30600LINI1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
LINbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
80 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types