
NCD57081BDR2G | |
|---|---|
DigiKey Part Number | 488-NCD57081BDR2GTR-ND - Tape & Reel (TR) 488-NCD57081BDR2GCT-ND - Cut Tape (CT) 488-NCD57081BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCD57081BDR2G |
Description | ISOLATED DRIVER IN A COMPACT 8-P |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 6.5A Gate Driver Capacitive Coupling 3750Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 90ns, 90ns | |
Pulse Width Distortion (Max) | 25ns | |
Rise / Fall Time (Typ) | 13ns, 13ns | |
Current - Output High, Low | 6.5A, 6.5A | |
Current - Peak Output | 6.5A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 0V ~ 32V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Approval Agency | UL, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱193.54000 | ₱193.54 |
| 10 | ₱145.06400 | ₱1,450.64 |
| 25 | ₱133.03480 | ₱3,325.87 |
| 100 | ₱119.76100 | ₱11,976.10 |
| 250 | ₱113.43800 | ₱28,359.50 |
| 500 | ₱109.62560 | ₱54,812.80 |
| 1,000 | ₱106.48731 | ₱106,487.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱103.17442 | ₱257,936.05 |
| 5,000 | ₱101.17819 | ₱505,890.95 |

