BD1406S is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 5,759
Unit Price: ₱92.90000
Datasheet

Similar


onsemi
In Stock: 540
Unit Price: ₱79.80000
Datasheet

Direct


STMicroelectronics
In Stock: 3,501
Unit Price: ₱40.49000
Datasheet

Similar


STMicroelectronics
In Stock: 1,856
Unit Price: ₱35.13000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole TO-126-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BD1406S

DigiKey Part Number
BD1406S-ND
Manufacturer
Manufacturer Product Number
BD1406S
Description
TRANS PNP 80V 1.5A TO-126-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1.5 A 1.25 W Through Hole TO-126-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
1.5 A
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Power - Max
1.25 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-225AA, TO-126-3
Supplier Device Package
TO-126-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable