FAN48630BUC34X is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3,000
Unit Price: ₱46.41784
Datasheet
Boost Switching Regulator IC Positive Programmable 3.2V, 3.4V 1 Output 1.5A (Switch) 16-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN48630BUC34X

DigiKey Part Number
FAN48630BUC34XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FAN48630BUC34X
Description
IC REG BOOST PROG 1.5A 16WLCSP
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 3.2V, 3.4V 1 Output 1.5A (Switch) 16-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.35V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
2.5MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-WLCSP (1.78x1.78)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes