Zener Diode 6.2 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B6V2LT1G

DigiKey Part Number
BZX84B6V2LT1GOSTR-ND - Tape & Reel (TR)
BZX84B6V2LT1GOSCT-ND - Cut Tape (CT)
BZX84B6V2LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B6V2LT1G
Description
DIODE ZENER 6.2V 250MW SOT23-3
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B6V2LT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,030
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱8.21800₱82.18
100₱5.02010₱502.01
500₱3.61826₱1,809.13
1,000₱3.15139₱3,151.39
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱2.80123₱8,403.69
6,000₱1.24827₱7,489.62
9,000₱1.15917₱10,432.53
Manufacturers Standard Package