CAT24C02VP2IGT3A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,072
Unit Price: ₱26.20000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱30.84690
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱30.84691
Datasheet

Similar


Microchip Technology
In Stock: 9,570
Unit Price: ₱24.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱24.41568
Datasheet

Similar


Microchip Technology
In Stock: 1,416
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 2,736
Unit Price: ₱26.20000
Datasheet

Similar


Microchip Technology
In Stock: 8,833
Unit Price: ₱24.42000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱20.00880
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱24.41568
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱20.00880
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet

Similar


Microchip Technology
In Stock: 770
Unit Price: ₱20.25000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱0.00000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02VP2IGT3A

DigiKey Part Number
CAT24C02VP2IGT3AOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C02VP2IGT3A
Description
IC EEPROM 2KBIT I2C 400KHZ 8TDFN
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C02VP2IGT3A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable