CAT24C02WE-GT3A is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2,824
Unit Price: ₱22.63000
Datasheet

Similar


Microchip Technology
In Stock: 1,876
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 1,517
Unit Price: ₱22.03000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱20.00880
Datasheet

Similar


Microchip Technology
In Stock: 288
Unit Price: ₱22.03000
Datasheet

Similar


Microchip Technology
In Stock: 7,333
Unit Price: ₱23.82000
Datasheet

Similar


Microchip Technology
In Stock: 9,634
Unit Price: ₱22.03000
Datasheet

Similar


Microchip Technology
In Stock: 94
Unit Price: ₱17.27000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱17.50770
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱24.41550
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱24.41568
Datasheet

Similar


Microchip Technology
In Stock: 2,917
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 6,634
Unit Price: ₱20.84000
Datasheet

Similar


Microchip Technology
In Stock: 2,207
Unit Price: ₱26.20000
Datasheet
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C02WE-GT3A

DigiKey Part Number
CAT24C02WE-GT3A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT24C02WE-GT3A
Description
IC EEPROM 2KBIT 400KHZ 8SOIC
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit I2C 400 kHz 900 ns 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
I2C
Clock Frequency
400 kHz
Write Cycle Time - Word, Page
5ms
Access Time
900 ns
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes