EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT24C32C4CTR

DigiKey Part Number
488-CAT24C32C4CTR-ND - Tape & Reel (TR)
488-CAT24C32C4CTRCT-ND - Cut Tape (CT)
488-CAT24C32C4CTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT24C32C4CTR
Description
IC EEPROM 32KBIT I2C 1MHZ 4WLCSP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit I2C 1 MHz 400 ns 4-WLCSP (0.77x0.77)
Datasheet
 Datasheet
EDA/CAD Models
CAT24C32C4CTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
400 ns
Voltage - Supply
1.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP (0.77x0.77)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,980
Factory Stock: 245,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱11.91000₱11.91
10₱11.49300₱114.93
25₱11.24320₱281.08
50₱11.01680₱550.84
100₱10.79640₱1,079.64
250₱10.49508₱2,623.77
500₱10.26522₱5,132.61
1,000₱10.03358₱10,033.58
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱7.59560₱37,978.00
10,000₱7.41112₱74,111.20
15,000₱7.30385₱109,557.75
25,000₱7.16970₱179,242.50
35,000₱7.08199₱247,869.65
50,000₱6.98976₱349,488.00
Manufacturers Standard Package