EEPROM Memory IC 2Kbit SPI 8-UDFN-EP (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25020HU4I-GT3

DigiKey Part Number
CAT25020HU4I-GT3OSTR-ND - Tape & Reel (TR)
CAT25020HU4I-GT3OSCT-ND - Cut Tape (CT)
CAT25020HU4I-GT3OSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT25020HU4I-GT3
Description
IC EEPROM 2KBIT SPI 10MHZ 8UDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 2Kbit SPI 8-UDFN-EP (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT25020HU4I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
256 x 8
Memory Interface
SPI
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN-EP (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,100
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱27.99000₱27.99
10₱26.50000₱265.00
25₱25.82080₱645.52
50₱25.28500₱1,264.25
100₱24.74900₱2,474.90
250₱24.02724₱6,006.81
500₱23.47938₱11,739.69
1,000₱22.93032₱22,930.32
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱17.65062₱52,951.86
6,000₱17.21710₱103,302.60
9,000₱16.96560₱152,690.40
15,000₱16.65137₱249,770.55
21,000₱16.44624₱345,371.04
30,000₱16.23075₱486,922.50
Manufacturers Standard Package