
CAT25080HU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT25080HU4I-GT3OSTR-ND - Tape & Reel (TR) CAT25080HU4I-GT3OSCT-ND - Cut Tape (CT) CAT25080HU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT25080HU4I-GT3 |
Description | IC EEPROM 8KBIT SPI 8UDFN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | CAT25080HU4I-GT3 Models |
Category | Memory Organization 1K x 8 |
Mfr | Memory Interface SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 5ms |
Part Status Active | Voltage - Supply 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-UDFN-EP (2x3) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25AA080DT-I/MNY | Microchip Technology | 1,850 | 25AA080DT-I/MNYCT-ND | ₱43.47000 | Similar |
| AT25080B-MAHL-T | Microchip Technology | 8,029 | AT25080B-MAHL-TCT-ND | ₱26.20000 | Similar |
| M95080-DFMC6TG | STMicroelectronics | 7,867 | 497-14916-1-ND | ₱29.18000 | Similar |
| M95080-RMC6TG | STMicroelectronics | 1,393 | 497-15769-1-ND | ₱26.80000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱29.95400 | ₱299.54 |
| 25 | ₱29.17960 | ₱729.49 |
| 50 | ₱28.57200 | ₱1,428.60 |
| 100 | ₱27.96470 | ₱2,796.47 |
| 250 | ₱27.14288 | ₱6,785.72 |
| 500 | ₱26.52238 | ₱13,261.19 |
| 1,000 | ₱25.89889 | ₱25,898.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.93297 | ₱59,798.91 |
| 6,000 | ₱19.44179 | ₱116,650.74 |

