CAT25320HU3I-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,649
Unit Price: ₱39.30000
Datasheet

Similar


Microchip Technology
In Stock: 2,574
Unit Price: ₱50.02000
Datasheet

Similar


Microchip Technology
In Stock: 14,024
Unit Price: ₱30.97000
Datasheet

Similar


Rohm Semiconductor
In Stock: 34
Unit Price: ₱48.24000
Datasheet

Similar


STMicroelectronics
In Stock: 305,925
Unit Price: ₱36.33000
Datasheet

Similar


STMicroelectronics
In Stock: 7,774
Unit Price: ₱34.54000
Datasheet
EEPROM Memory IC 32Kbit SPI 10 MHz 8-UDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT25320HU3I-GT3

DigiKey Part Number
CAT25320HU3I-GT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT25320HU3I-GT3
Description
IC EEPROM 32KBIT SPI 10MHZ 8UDFN
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-UDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
CAT25320HU3I-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
4K x 8
Memory Interface
SPI
Clock Frequency
10 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-UDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes