CAT5111VI-50-GT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 6,527
Unit Price: ₱362.66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,500
Unit Price: ₱363.85000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,546
Unit Price: ₱538.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱353.43037
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4,353
Unit Price: ₱593.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱314.93708
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 98
Unit Price: ₱450.20000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 60
Unit Price: ₱501.41000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱291.43294
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱259.26379
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 100
Unit Price: ₱538.93000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 230
Unit Price: ₱593.12000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱349.36246
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ₱314.93708
Datasheet
Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT5111VI-50-GT3

DigiKey Part Number
CAT5111VI-50-GT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CAT5111VI-50-GT3
Description
IC DGTL POT 50KOHM 100TAP 8SOIC
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 100 Taps Up/Down (U/D, INC, CS) Interface 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT5111VI-50-GT3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
100
Resistance (Ohms)
50k
Interface
Up/Down (U/D, INC, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.5V ~ 6V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
300ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
8-SOIC (0.154", 3.90mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes