
CAT93C46BHU4I-GT3 | |
|---|---|
DigiKey Part Number | CAT93C46BHU4I-GT3OSTR-ND - Tape & Reel (TR) CAT93C46BHU4I-GT3OSCT-ND - Cut Tape (CT) CAT93C46BHU4I-GT3OSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT93C46BHU4I-GT3 |
Description | IC EEPROM 1KBIT MICROWIRE 8UDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit Microwire 4 MHz 8-UDFN-EP (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8, 64 x 16 | |
Memory Interface | Microwire | |
Clock Frequency | 4 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN-EP (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱31.56000 | ₱31.56 |
| 10 | ₱29.53700 | ₱295.37 |
| 25 | ₱28.72680 | ₱718.17 |
| 50 | ₱28.14340 | ₱1,407.17 |
| 100 | ₱27.53590 | ₱2,753.59 |
| 250 | ₱26.73320 | ₱6,683.30 |
| 500 | ₱26.12102 | ₱13,060.51 |
| 1,000 | ₱25.50824 | ₱25,508.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱19.63244 | ₱58,897.32 |
| 6,000 | ₱19.14880 | ₱114,892.80 |
| 9,000 | ₱18.86835 | ₱169,815.15 |
| 15,000 | ₱18.51826 | ₱277,773.90 |
| 21,000 | ₱18.28979 | ₱384,085.59 |
| 30,000 | ₱18.04976 | ₱541,492.80 |

