
CAV4016HV6-T2 | |
|---|---|
DigiKey Part Number | 488-CAV4016HV6-T2TR-ND - Tape & Reel (TR) 488-CAV4016HV6-T2CT-ND - Cut Tape (CT) 488-CAV4016HV6-T2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAV4016HV6-T2 |
Description | IC LED DRIVER 16CH 4-WIRE I/F |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Constant Current PWM Dimming 100mA 24-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | No | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 100mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱59.55000 | ₱59.55 |
| 10 | ₱42.81600 | ₱428.16 |
| 25 | ₱38.66000 | ₱966.50 |
| 100 | ₱34.05070 | ₱3,405.07 |
| 250 | ₱31.85688 | ₱7,964.22 |
| 500 | ₱30.53604 | ₱15,268.02 |
| 1,000 | ₱29.44748 | ₱29,447.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱28.55214 | ₱57,104.28 |
| 4,000 | ₱27.81476 | ₱111,259.04 |
| 6,000 | ₱27.44560 | ₱164,673.60 |
| 10,000 | ₱27.03653 | ₱270,365.30 |
| 14,000 | ₱26.79746 | ₱375,164.44 |
| 20,000 | ₱26.56755 | ₱531,351.00 |



