
CM1426-04CP | |
|---|---|
DigiKey Part Number | CM1426-04CP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CM1426-04CP |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 4 Channel R = 100Ohms, C = 8.5pF 10-WFBGA, WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 4 | |
Center / Cutoff Frequency | 230MHz (Cutoff) | |
Attenuation Value | 20dB @ 1GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 8.5pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFBGA, WLCSP | |
Size / Dimension | 0.077" L x 0.052" W (1.96mm x 1.33mm) | |
Height | 0.028" (0.70mm) | |
Base Product Number |

