


CNY171SR2M | |
|---|---|
DigiKey Part Number | CNY171SR2MTR-ND - Tape & Reel (TR) CNY171SR2MCT-ND - Cut Tape (CT) CNY171SR2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY171SR2M |
Description | OPTOISO 4.17KV TRANS W/BASE 6SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4170Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | CNY171SR2M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Current Transfer Ratio (Min) | 40% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | 2µs, 3µs | |
Rise / Fall Time (Typ) | 4µs, 3.5µs (Max) | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱45.85000 | ₱45.85 |
| 10 | ₱31.74000 | ₱317.40 |
| 100 | ₱23.15300 | ₱2,315.30 |
| 500 | ₱19.32874 | ₱9,664.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱18.07283 | ₱18,072.83 |
| 2,000 | ₱17.00689 | ₱34,013.78 |
| 3,000 | ₱16.46002 | ₱49,380.06 |
| 5,000 | ₱15.84197 | ₱79,209.85 |
| 7,000 | ₱15.47415 | ₱108,319.05 |
| 10,000 | ₱15.11540 | ₱151,154.00 |
| 25,000 | ₱14.32347 | ₱358,086.75 |

