CPH6445-TL-E is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 26,952
Unit Price: ₱55.38000
Datasheet
N-Channel 60 V 3.5A (Ta) Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 3.5A (Ta) Surface Mount 6-CPH
6-CPH

CPH6445-TL-E

DigiKey Part Number
CPH6445-TL-E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6445-TL-E
Description
MOSFET N-CH 60V 3.5A CPH6
Customer Reference
Detailed Description
N-Channel 60 V 3.5A (Ta) Surface Mount 6-CPH
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
117mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
6.8 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 20 V
FET Feature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-CPH
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes