CPH6635-TL-H is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1,140,245
Unit Price: ₱57.17000
Datasheet
Mosfet Array 30V, 20V 400mA, 1.5A 800mW Surface Mount 6-CPH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V, 20V 400mA, 1.5A 800mW Surface Mount 6-CPH
TSOT-23-6, TSOT-6

CPH6635-TL-H

DigiKey Part Number
CPH6635-TL-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPH6635-TL-H
Description
MOSFET N/P-CH 30V/20V 0.4A 6CPH
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 400mA, 1.5A 800mW Surface Mount 6-CPH
Datasheet
 Datasheet
EDA/CAD Models
CPH6635-TL-H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
400mA, 1.5A
Rds On (Max) @ Id, Vgs
3.7Ohm @ 80mA, 4V
Vgs(th) (Max) @ Id
-
Gate Charge (Qg) (Max) @ Vgs
1.58nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
7pF @ 10V
Power - Max
800mW
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
6-CPH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 398,918 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

398,918In Stock
Ships from Rochester Electronics, LLC