
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 116mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 4.3V @ 10mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 20 V | |
Vgs (Max) | +25V, -15V | |
Input Capacitance (Ciss) (Max) @ Vds | 1154 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 82W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | APM32 | |
Package / Case |

