


CS8120YTVA5 | |
|---|---|
DigiKey Part Number | CS8120YTVA5OS-ND |
Manufacturer | |
Manufacturer Product Number | CS8120YTVA5 |
Description | IC REG LINEAR 5V TO220-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-220-5 Vertical |
Datasheet | Datasheet |
EDA/CAD Models | CS8120YTVA5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.5V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 650 µA | |
Current - Supply (Max) | 15 mA | |
PSRR | 70dB (120Hz) | |
Control Features | Enable, Reset | |
Protection Features | Over Temperature, Over Voltage, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 Formed Leads | |
Supplier Device Package | TO-220-5 Vertical | |
Base Product Number |

